ILM12F-DOE-635-3-214-F
![LASER COMP LASER COMP](https://www.rutronik24.com/images/logos/laser_comp_medium.png)
![LASER COMP ILM12F-DOE-635-3-214-F](https://www.rutronik24.com/pim/direct/lasercomp/medium/lasercomp-ilm12f-doe-635-3-214-f.jpg)
image shown is a representation only
Description:
ILM12F LINE RED 2° 3mW
Supplier:
LASER COMPONENTS
Matchcode:
ILM12F-DOE-635-3-214-F
Rutronik No.:
LASER1094
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDUSTRIAL
- Colour
- RED
- Peak wavelength
- 635 nm
- Power
- 0,003 W
- CLASS
- 2
- Feature
- M12, IP54
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.