HL40041MG
image shown is a representation only
Description:
LaserDiode VOILET 404NM 150mW PD
Supplier:
LASER COMPONENTS
Matchcode:
HL40041MG
Rutronik No.:
LASER1178
Unit Pack:
1
MOQ:
10
package:
TO56
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- VIOLET
- Power
- 0.15 W
- Voltage input
- 5.0 V
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 50 °C
- Wavelength min.
- 398 nm
- Wavelength max.
- 410 nm
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.