HEX-S6060-W268-P100


image shown is a representation only
Description:
UVC LED 6060 275NM 95mW on PCB
Supplier:
LASER COMPONENTS
Matchcode:
HEX-S6060-W268-P100
Rutronik No.:
LEDUV1015
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC ON PCB
- Peak wavelength
- 272 nm
- Feature
- 100mW
- Function
- Desinfecti
- O.UV-LEDS onPCB
- 1
- Driver
- NO
- Type fwd volt.
- 6.5 V
- Type fwd curren
- 350 mA
- Fwd voltage min
- 6 V
- Fwd voltage max
- 7 V
- Fwd current min
- 200 mA
- Fwd current max
- 500 mA
- Oper.temp.min
- -20 °C
- Oper.temp.max
- 85 °C
- Wavelength min
- 260 nm
- Wavelength max
- 275 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.