FP-D-850-30P-C-F-24V
![LASER COMP LASER COMP](https://www.rutronik24.com/images/logos/laser_comp_medium.png)
![LASER COMP FP-D-850-30P-C-F-24V](https://www.rutronik24.com/pim/direct/lasercomp/medium/lasercomp-fp-d-850-30p-c-f-24v.jpg)
image shown is a representation only
Description:
LaserDiode 850nm 30mW Circular
Supplier:
LASER COMPONENTS
Matchcode:
FP-D-850-30P-C-F-24V
Rutronik No.:
LASER1139
Unit Pack:
1
MOQ:
100
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Peak wavelength
- 850 nm
- Power
- 0,03 W
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.