BLAZAR FLOOD LAMP


image shown is a representation only
Description:
UVC LED BLAZAR LAMP HIGH POWER
Supplier:
LASER COMPONENTS
Matchcode:
BLAZAR FLOOD LAMP
Rutronik No.:
LEDUV1103
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Feature
- 25 UVC-LED
- O.UV-LEDS onPCB
- 25
- Driver
- NO
- Type fwd volt.
- 36 V
- Type fwd curren
- 1250 mA
- Fwd voltage min
- 32 V
- Fwd voltage max
- 40 V
- Wavelength min
- 270 nm
- Wavelength max
- 278 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.