2S2P-S6060 UVC SMD LED ARRAY


image shown is a representation only
Description:
UVC LED 275NM 360mW 1x4 Array
Supplier:
LASER COMPONENTS
Matchcode:
2S2P-S6060 UVC SMD LED ARRAY
Rutronik No.:
LEDUV1038
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC on PCB
- Peak wavelength
- 275 nm
- Feature
- 4 UVC-LEDS
- Function
- Sterilisat
- O.UV-LEDS onPCB
- 4
- Driver
- NO
- Type fwd volt.
- 16 V
- Type fwd curren
- 600 mA
- Fwd voltage min
- 19 V
- Fwd voltage max
- 19 V
- Fwd current min
- 200 mA
- Fwd current max
- 700 mA
- Wavelength min
- 266 nm
- Wavelength max
- 278 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.