X9001248-4GMSMB1500L


image shown is a representation only
Description:
External Magnetic Mount LTE Antenna
Supplier:
KYOCERA AVX
Matchcode:
External Magnetic Mount LTE An
Rutronik No.:
WIREAC3299
Unit Pack:
25
MOQ:
25
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
KYOCERA AVX family of external antennas are designed to offer the best performances for a wide range of applications. X9001248 is specially developed to deliver stable gain across 2G, 3G, and 4G cellular bands. This antenna is designed to be mounted on a ground plane for optimal performance.
External Magnetic Mount
LTE Antenna
Low Band : 698 – 960 MHz
High Band : 1170 – 2690 MHz
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.