X9001248-4GMSMB1000R


image shown is a representation only
Description:
External Magnetic Mount LTE Antenna
Supplier:
KYOCERA AVX
Matchcode:
X9001248-4GMSMB1000R
Rutronik No.:
WIREAC2504
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magnetic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174U
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Size
- 112 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.