X9000984-4GDSMB


image shown is a representation only
Description:
EXTERNAL ISM ANTENNA 790-960MHz
Supplier:
KYOCERA AVX
Matchcode:
X9000984-4GDSMB
Rutronik No.:
WIREAC2258
Unit Pack:
1
MOQ:
2400
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- LTE
- Frequency
- 790-2960 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 196 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Ethertronics’ series of External antennas deliver on the key needs of device
designers for higher functionality and performance in access points.
Small form factor and simple implementation, ideal to offer outdoor areas
coverage. This antenna designed with high performance for 4G LTE
application, it can be easily mounted via SMA or RP-SMA.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.