W7P35X8W04-U050D3B0A


image shown is a representation only
Description:
TRI-BAND Wi-Fi 6E/7 Embedded Antenna
Supplier:
KYOCERA AVX
Matchcode:
W7P35X8W04-U050D3B0A
Rutronik No.:
WIREAC3460
Unit Pack:
400
MOQ:
1200
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- AdhesivFPC
- Connector (1)
- IPEX MHFI
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.