W3F35X8W01-U100D3B0C


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- 2,4/6GHz
- Frequency
- 2,4/6 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- 1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 5 dB
- Size
- 0,1 mm
- Packaging
- BOX
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
AVX-Ethertronics’ W3P35x8W04 Family PCB antennas include an embedded WiFi Antenna design with foam on the back side to minimize the de-tuning of the antenna on different surfaces that delivers on the key needs of today’s wireless product designers: miniaturized design and superior signal sensitivity.
Excels in Real-Life ConditionsMeets the ever-growing demand for smaller, thinner product designs by eliminating whip and stub antennas.
Extensive RF ExperienceEthertronics antennas are supported by documentation, and when needed, by the expertise of RF engineers who have integrated hundreds of antenna designs into wireless devices.
Global Operations & Design SupportEthertronics’ global operations support an integrated network of design centers that can take projects from concept to production.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.