W2A45C102KAT2A


image shown is a representation only
Description:
KN 1,0nF 0508 10% 50V X7R 4xC
Supplier:
KYOCERA AVX
Matchcode:
KN1,0N0508X7R050K NORM
Rutronik No.:
KKK17690
Unit Pack:
4000
MOQ:
4000
package:
0508
Packaging:
REEL PAP

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1n F
- V(N)
- 50 V
- Case size
- 0508
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- 4XC
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 1.25 mm
- Diameter/width
- 2 mm
- Height
- 0.85 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0508
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.