VR20AS48H101R


image shown is a representation only
Description:
VR20 DC=48V CL=100V 1,2J
Supplier:
KYOCERA AVX
Matchcode:
VA34V1,2J
Rutronik No.:
WVDR3484
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 25.4 mm
- U(AC)
- 34 V
- U(DC)
- 48 V
- U(CL)
- 100 V
- Energy
- 1.2 J
- Max.oper.temp.
- 125 °C
- Packaging
- BULK
- Width
- 5.59 mm
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Height
- 5.08 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.