VJ20M00300KBA


image shown is a representation only
Description:
VJ20 1206 DC=38V CL=77V 1,1J
Supplier:
KYOCERA AVX
Matchcode:
VC30V1206
Rutronik No.:
WVDR1178
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 200 A
- Energy
- 1.1 J
- Automotive
- SEE DATAS.
- Packaging
- REEL
- Power rating
- 0.008 W
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.