VJ14MT0750KBA


image shown is a representation only
Description:
VDR 1812 DC=100V CL=250V 6J
Supplier:
KYOCERA AVX
Matchcode:
VC75V1812
Rutronik No.:
WVDR2850
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(AC)
- 75 V
- U(CL)
- 250 V
- U(DC)
- 100 V
- Max.current
- 400 A
- Max.oper.temp.
- 125 °C
- Energy
- 6 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0,015 W
- RoHS Status
- RoHS-conform
- Height
- 2 mm
- Length
- 4,5 mm
- Width
- 3,2 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.