VJ14M00300KBA


image shown is a representation only
Description:
VDR 1812 DC=38V CL=77V 4,2J
Supplier:
KYOCERA AVX
Matchcode:
VC30V1812
Rutronik No.:
WVDR1095
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 200 A
- Automotive
- SEE DATAS.
- Packaging
- REEL
- Power rating
- 0.015 W
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- C
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.