VJ13PC0480KBA


image shown is a representation only
Description:
VC 1210 DC=48C CL=110V 1,2J
Supplier:
KYOCERA AVX
Matchcode:
VC38V1210
Rutronik No.:
WVDR1177
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 38 V
- U(CL)
- 110 V
- U(DC)
- 48 V
- Max.current
- 250 A
- Energy
- 1.2 J
- Automotive
- SEE DATAS.
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.