VJ13MC0180KBA


image shown is a representation only
Description:
VC 1210 DC=18V CL=45V 1,5J
Supplier:
KYOCERA AVX
Matchcode:
VC18V1210
Rutronik No.:
WVDR1184
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 13 V
- U(CL)
- 45 V
- U(DC)
- 18 V
- Max.current
- 500 A
- Energy
- 1.5 J
- Automotive
- SEE DATAS.
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.7 mm
- Length
- 3.2 mm
- Width
- 2.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.