VJ13M00250KBA

Topseller

image shown is a representation only
Description:
VJ13 1210 DC=31V CL=65V 1,7J
Supplier:
KYOCERA AVX
Matchcode:
VC25V1210
Rutronik No.:
WVDR3666
Unit Pack:
2000
MOQ:
60000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 25 V
- U(CL)
- 65 V
- U(DC)
- 31 V
- Max.current
- 300 A
- Energy
- 1.7 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.