VGAS222034Y770DP

Topseller

image shown is a representation only
Description:
VC 2220 DC=34V CL=77V 12J
Supplier:
KYOCERA AVX
Matchcode:
VC30V2220
Rutronik No.:
WVDR2645
Unit Pack:
1000
MOQ:
1000
package:
2220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 2220
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 34 V
- Max.current
- 2000 A
- Energy
- 12 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.5 mm
- Length
- 5.7 mm
- Width
- 5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.