VG181238U770TP
Description:
VG 1812 DC=38V CL=77V 4,2J
Supplier:
KYOCERA AVX
Matchcode:
VC30V1812
Rutronik No.:
WVDR2389
Unit Pack:
4000
MOQ:
4000
package:
1812
Packaging:
REEL
- Package
- 1812
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 800 A
- Energy
- 4.2 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.