VCAS120660M131RP

Topseller

image shown is a representation only
Description:
VC 1206 DC=60V CL=135V 1J
Supplier:
KYOCERA AVX
Matchcode:
VC50V1206
Rutronik No.:
WVDR2641
Unit Pack:
2000
MOQ:
2000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1206
- U(AC)
- 50 V
- U(CL)
- 135 V
- U(DC)
- 60 V
- Max.current
- 150 A
- Energy
- 1 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.02 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.