VCAS080526C580RP

Topseller

image shown is a representation only
Description:
VC 0805 DC=26V CL=60V 0,3J
Supplier:
KYOCERA AVX
Matchcode:
VC18V0805
Rutronik No.:
WVDR2200
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- U(AC)
- 18 V
- U(CL)
- 60 V
- U(DC)
- 26 V
- Max.current
- 100 A
- Energy
- 0.3 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.02 mm
- Length
- 2.01 mm
- Width
- 1.25 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.