VCAS060309A200RP

Topseller

image shown is a representation only
Description:
VC 0603 DC=9V CL=22V 0,1J
Supplier:
KYOCERA AVX
Matchcode:
VC6,4V0603
Rutronik No.:
WVDR2172
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(AC)
- 6.4 V
- U(CL)
- 22 V
- U(DC)
- 9 V
- Max.current
- 30 A
- Energy
- 0.1 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.9 mm
- Length
- 1.6 mm
- Width
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.