VC32M02750KBA

Topseller

image shown is a representation only
Description:
VC 3220 DC=368V CL=710V 23J
Supplier:
KYOCERA AVX
Matchcode:
VC275V3220
Rutronik No.:
WVDR1958
Unit Pack:
1000
MOQ:
1000
package:
3220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 3220
- U(AC)
- 275 V
- U(CL)
- 710 V
- U(DC)
- 368 V
- Energy
- 23 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2.03 mm
- Length
- 8.51 mm
- Width
- 5.26 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.