VC121060J121RP
image shown is a representation only
Description:
VC 1210 DC=60V CL=120V 1,5J
Supplier:
KYOCERA AVX
Matchcode:
VC42V1210
Rutronik No.:
WVDR2663
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1210
- U(AC)
- 42 V
- U(CL)
- 120 V
- U(DC)
- 60 V
- Max.current
- 10 A
- Energy
- 1.5 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.7 mm
- Length
- 3.2 mm
- Width
- 2.49 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.