VC120638N770TP
Description:
VC 1206 DC=38V CL=77V 1,1J
Supplier:
KYOCERA AVX
Matchcode:
VC30V1206
Rutronik No.:
WVDR2672
Unit Pack:
10000
MOQ:
10000
package:
1206
Packaging:
REEL
- Package
- 1206
- U(AC)
- 30 V
- U(CL)
- 77 V
- U(DC)
- 38 V
- Max.current
- 200 A
- Energy
- 1.1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1.02 mm
- Length
- 3.2 mm
- Width
- 1.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.