VC060309A200DP

Topseller

image shown is a representation only
Description:
VC 0603 DC=9V CL=22V 0,1J 30A
Supplier:
KYOCERA AVX
Matchcode:
VC6,4V0603
Rutronik No.:
WVDR1668
Unit Pack:
1000
MOQ:
1000
package:
0603
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(AC)
- 6,4 V
- U(CL)
- 22 V
- U(DC)
- 9 V
- Max.current
- 30 A
- Max.oper.temp.
- 125 °C
- Energy
- 0,1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0,9 mm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Topseller
|
VC060309A200RPVC 0603 DC=9V CL=22V 0,1J 30A Part No.: WVDR226 package: 0603 Packaging: REEL |
Unit Price
0,0455 $
Unit Pack
4000
|
Stock Info
17 weeks
|
Price, Lead time
Datasheet
|