VA200060K121DL


image shown is a representation only
Description:
VA2000 DC=60V CL=120V 2J
Supplier:
KYOCERA AVX
Matchcode:
VA42V2J
Rutronik No.:
WVDR1595
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 4.83 mm
- U(AC)
- 42 V
- U(DC)
- 60 V
- U(CL)
- 120 V
- Energy
- 2 J
- Packaging
- REEL
- Automotive
- NO
- Height
- 25.4 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.