VA100014A300DL
image shown is a representation only
Description:
VA1000 DC=14V CL=32V 0,1J
Supplier:
KYOCERA AVX
Matchcode:
VA10V0,1J
Rutronik No.:
WVDR1190
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 4.32 mm
- U(AC)
- 10 V
- U(DC)
- 14 V
- U(CL)
- 32 V
- Max.current
- 40 A
- Energy
- 0.1 J
- Packaging
- REEL
- Automotive
- NO
- Height
- 25.4 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.