VA100005D150DL
image shown is a representation only
Description:
VA1000 DC=5,6V CL=18V 0,4J
Supplier:
KYOCERA AVX
Matchcode:
VA4V0,4J
Rutronik No.:
WVDR2652
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 4.32 mm
- U(AC)
- 4 V
- U(DC)
- 5.6 V
- U(CL)
- 18 V
- Max.current
- 35 A
- Energy
- 0.4 J
- Packaging
- REEL
- Width
- 2.54 mm
- Automotive
- NO
- Height
- 25.4 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.