USB0004RP

Topseller

image shown is a representation only
Description:
USB 0612 DC=18V CL=100V 0,015J
Supplier:
KYOCERA AVX
Matchcode:
VC14V0612
Rutronik No.:
WVDR1667
Unit Pack:
4000
MOQ:
4000
package:
0612
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0612
- U(AC)
- 14 V
- U(CL)
- 100 V
- U(DC)
- 18 V
- Max.current
- 4 A
- Energy
- 0,015 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.