USB0002RP


image shown is a representation only
Description:
USB 0405 DC=18V CL=70V 0,015J
Supplier:
KYOCERA AVX
Matchcode:
VC14V0405
Rutronik No.:
WVDR2854
Unit Pack:
4000
MOQ:
4000
package:
0405
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0405
- U(AC)
- 14 V
- U(CL)
- 70 V
- U(DC)
- 18 V
- Max.current
- 4 A
- Max.oper.temp.
- 125 °C
- Energy
- 0.015 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.66 mm
- Length
- 1.37 mm
- Width
- 1 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.