TS0009T
image shown is a representation only
Description:
SORT CHIP 10-240pF 0805 600F-Serie
Supplier:
KYOCERA AVX
Matchcode:
SORT-KC 0805 600F 10-240pF
Rutronik No.:
KKS6089
Unit Pack:
1
MOQ:
1
package:
0805
Packaging:
INDIVIDUAL
- V(N)
- 250 V
- Case size
- 0805
- Dielectric
- NP0
- Style
- CHIP
- Design / type
- ULTLOW ESR
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 22x15pcs
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.3 mm
- Termination
- NiSn
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.