TLN6228M006R0055


image shown is a representation only
Description:
TC 2200uF 6,3V 20% Case 6
Supplier:
KYOCERA AVX
Matchcode:
TC2200U6,3V6
Rutronik No.:
KTA8549
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200µ F
- U(N)
- 6,3 V
- Case code
- 6
- ESR
- 0,055 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 132 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 14878
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 40 °C
- Dielectric
- TA2O5
- Length
- 14,8 mm
- Width
- 7,8 mm
- Height
- 2 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.