TCM1E105M8R


image shown is a representation only
Description:
TC 1,0uF 25V 20% Case M
Supplier:
KYOCERA AVX
Matchcode:
TC1,0U25VM
Rutronik No.:
KTA9403
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 25 V
- Case code
- M
- ESR
- 10 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 0603
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 1.6 mm
- Width
- 0.85 mm
- Height
- 0.8 mm
- Style
- CHIP
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.