TCJC685M050R0200E
image shown is a representation only
Description:
TC 6,8uF 50V 20% Case C 200mOhm
Supplier:
KYOCERA AVX
Matchcode:
TC6,8U50VCPOLY
Rutronik No.:
KTA8505
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8µ F
- U(N)
- 50 V
- Case code
- C
- ESR
- 0.2 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 34 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 6032
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 6 mm
- Width
- 3.2 mm
- Height
- 2.6 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.