TAP225K050SCS


image shown is a representation only
Description:
TT 2,2uF 50V 10% P2,5
Supplier:
KYOCERA AVX
Matchcode:
TT2,2U50102,5
Rutronik No.:
KTA9342
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2µ F
- U(N)
- 50 V
- Pitch
- 2.5 mm
- ESR
- 3.5 Ohm
- Tolerance
- 10 %
- Leakage current
- 0.8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Width
- 5.5 mm
- Height
- 9 mm
- Automotive
- NO
- Case code
- E
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.