SV05AC104KAR


Description:
KV 100nF 1000V 10% RM9,5 X7R
Supplier:
KYOCERA AVX
Matchcode:
KV100N9,5X7R1K0K NORM
Rutronik No.:
KKS6364
Unit Pack:
1
MOQ:
15
Packaging:
BULK
- C(N)
- 100n F
- V(N)
- 1000 V
- Pitch
- 9.5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 11.9 mm
- Diameter/width
- 5.08 mm
- Height
- 10.2 mm
- Wire length
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.