ST205C476MAL05
image shown is a representation only
Description:
KC 47µF 50V 20% X7R 5x2220 L-Lead
Supplier:
KYOCERA AVX
Matchcode:
KC47U2220X7R050M NORM5STACK
Rutronik No.:
KKK24289
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47µ F
- V(N)
- 50 V
- Case size
- ST20
- Pitch
- L-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 5x2220
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- VERTICAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 14.6 mm
- Diameter/width
- 7.62 mm
- Height
- 7.62 mm
- RoHS Status
- RoHS not in scope
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.