SR595A330JARTR1


Description:
KV 33pF 50V 5% RM5,0 NP0
Supplier:
KYOCERA AVX
Matchcode:
KV33P5,0NP0050J NORM
Rutronik No.:
KKS6375
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- C(N)
- 33p F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5,08 mm
- Diameter/width
- 3,18 mm
- Height
- 7,62 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.