SR215E105MAR


image shown is a representation only
Description:
KV 1,0µF 50V 20% RM5,0 Z5U
Supplier:
KYOCERA AVX
Matchcode:
KV1,0U5,0Z5U050M NORM
Rutronik No.:
KKS6341
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- V(N)
- 50 V
- Pitch
- 5 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- +10 °C
- T(A) max
- +85 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 5.08 mm
- Wire length
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.