SR151A101JARTR2
image shown is a representation only
Description:
KV 100pF 100V 5% RM2,5 NP0
Supplier:
KYOCERA AVX
Matchcode:
KV100P2,5NP0100J NORM
Rutronik No.:
KKS5996
Unit Pack:
3500
MOQ:
7000
Packaging:
REEL
- C(N)
- 100p F
- V(N)
- 100 V
- Pitch
- 2,5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3,81 mm
- Diameter/width
- 2,54 mm
- Height
- 3,81 mm
- Wire length
- 19 mm
- Tape type
- AVISERT
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.