SM045C106KHN385


image shown is a representation only
Description:
KV 10µF 50V 10% X7R 3Stack 4DualInLine
Supplier:
KYOCERA AVX
Matchcode:
KV10U4040X7R050K NORM STACKDIL
Rutronik No.:
KKS6318
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- V(N)
- 50 V
- Case size
- SM04
- Pitch
- 10.2 mm
- Dielectric
- X7R
- Style
- THT
- Tolerance
- 10%
- Design / type
- StackedDIL
- Automotive
- NO
- Packaging
- INDIVIDUAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 11.2 mm
- Diameter/width
- 10.2 mm
- Height
- 9.78 mm
- Wire length
- 6.35 mm
- RoHS Status
- RoHS not in scope
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.