SE051C825KARTR1


image shown is a representation only
Description:
KV 8,2µF 100V 10% RM10,2 X7R
Supplier:
KYOCERA AVX
Matchcode:
KV8,2U10,2X7R100K NORM
Rutronik No.:
KKS6285
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 8,2µ F
- V(N)
- 100 V
- Pitch
- 10.2 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 12.7 mm
- Diameter/width
- 5.08 mm
- Height
- 12.7 mm
- Wire length
- 16 mm
- Tape type
- PANASERT
- Tape pitch
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.