SD0805S040S0R1
Description:
SCHOTTKY-D 0,1A 40V 0805 SOD323
Supplier:
KYOCERA AVX
Matchcode:
SD0805S040S0R1
Rutronik No.:
DSKY5922
Unit Pack:
3000
MOQ:
3000
package:
case0805
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.1 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- Automotive
- NO
- Package
- case0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.