SCMZ1EK507STAB2


image shown is a representation only
Description:
Module 500F 16V +30-10%
Supplier:
KYOCERA AVX
Matchcode:
SUPM500F16V
Rutronik No.:
KUK1520
Unit Pack:
2
MOQ:
2
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 500 F
- V(N)
- 16 V
- Style
- MODULE
- Mounting
- THT
- ESR(DC)
- 0.0025 Ohm
- T(A)max
- 65 °C
- Height
- 179 mm
- Length
- 418 mm
- Width
- 68 mm
- T(A)min
- -40 °C
- Balancing
- ACTIVE
- Tolerance
- +30-10 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 17.7 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 2.96 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.