SCMS32H505SRBB0


image shown is a representation only
Description:
Module 5,0F 6,0V (10F 3V 2S)
Supplier:
KYOCERA AVX
Matchcode:
SUPM5,0F6,0V
Rutronik No.:
KUK1481
Unit Pack:
200
MOQ:
1600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 5 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 15.5 mm
- Mounting
- THT
- ESR(DC)
- 0.16 Ohm
- T(A)max
- 65 °C
- Diameter
- 10 mm
- Length
- 32 mm
- Width
- 20 mm
- ESR(AC)
- 0.12 Ohm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- +30-10 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.025 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.