SCMR18H105PSBB0
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX SCMR18H105PSBB0](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-scmr18h105psbb0.jpg)
image shown is a representation only
Description:
Module 1,0F 6V +100-0%
Supplier:
KYOCERA AVX
Matchcode:
SUPM1,0F6V11,5
Rutronik No.:
KUK1492
Unit Pack:
270
MOQ:
270
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 11,5 mm
- Mounting
- THT
- ESR(DC)
- 0,73 Ohm
- T(A)max
- 65 °C
- Height
- 20 mm
- Length
- 18,5 mm
- Width
- 9,5 mm
- ESR(AC)
- 0,25 Ohm
- T(A)min
- -40 °C
- Balancing
- PASSIVE
- Tolerance
- +100-0 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0,0050 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0025 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.