SA115C104MAR


image shown is a representation only
Description:
KV 100nF 50V 20% AX X7R
Supplier:
KYOCERA AVX
Matchcode:
KV100NX7R050M NORM
Rutronik No.:
KKS6217
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL
- C(N)
- 100n F
- V(N)
- 50 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4,32 mm
- Diameter/width
- 3,05 mm
- Tape width
- 65 mm
- Tape pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- EOL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
A104K15X7RF5TAAKV 100nF 50V 10% AX X7R Part No.: KKK11820 Packaging: REEL |
Unit Price
0,0284 $
Unit Pack
7000
|
Stock Info
17 weeks
|
Price, Lead time
Datasheet
|